




4435.0196 | |
|---|---|
DigiKey Part Number | 486-4363-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0196 |
Description | CIR BRKR THRM 500MA 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.84000 | £14.84 |
| 5 | £12.31000 | £61.55 |
| 20 | £10.47750 | £209.55 |
| 60 | £9.21400 | £552.84 |
| 100 | £8.67650 | £867.65 |
| 260 | £7.74800 | £2,014.48 |
| 500 | £7.16564 | £3,582.82 |
| 1,000 | £6.89938 | £6,899.38 |
| Unit Price without VAT: | £14.84000 |
|---|---|
| Unit Price with VAT: | £17.80800 |

