




4435.0181 | |
|---|---|
DigiKey Part Number | 486-5397-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0181 |
Description | CIR BRKR THRM 10A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.27000 | £19.27 |
| 5 | £15.99400 | £79.97 |
| 20 | £13.61050 | £272.21 |
| 60 | £11.96633 | £717.98 |
| 100 | £11.26700 | £1,126.70 |
| 260 | £10.05873 | £2,615.27 |
| 500 | £9.30066 | £4,650.33 |
| Unit Price without VAT: | £19.27000 |
|---|---|
| Unit Price with VAT: | £23.12400 |


