




4435.0148 | |
|---|---|
DigiKey Part Number | 486-5191-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0148 |
Description | CIR BRKR THRM 5A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.11000 | £21.11 |
| 5 | £17.51400 | £87.57 |
| Unit Price without VAT: | £21.11000 |
|---|---|
| Unit Price with VAT: | £25.33200 |

