




4435.0127 | |
|---|---|
DigiKey Part Number | 486-5268-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0127 |
Description | CIR BRKR THRM 3A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.19000 | £15.19 |
| 5 | £12.60400 | £63.02 |
| 20 | £10.72650 | £214.53 |
| 60 | £9.43233 | £565.94 |
| 100 | £8.88210 | £888.21 |
| 260 | £7.93146 | £2,062.18 |
| 500 | £7.33518 | £3,667.59 |
| 1,000 | £7.07963 | £7,079.63 |
| Unit Price without VAT: | £15.19000 |
|---|---|
| Unit Price with VAT: | £18.22800 |

