




4435.0111 | |
|---|---|
DigiKey Part Number | 486-5264-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0111 |
Description | CIR BRKR THRM 5A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 415V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.88000 | £35.88 |
| 5 | £29.76600 | £148.83 |
| 10 | £27.45800 | £274.58 |
| 50 | £22.73520 | £1,136.76 |
| 100 | £20.94440 | £2,094.44 |
| 250 | £18.77388 | £4,693.47 |
| Unit Price without VAT: | £35.88000 |
|---|---|
| Unit Price with VAT: | £43.05600 |

