




4435.0086 | |
|---|---|
DigiKey Part Number | 486-5185-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0086 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rotary Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rotary | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |

