


4435.0073 | |
|---|---|
DigiKey Part Number | 486-5176-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0073 |
Description | CIR BRKR THRM 20A 240VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 32 V DC Rotary Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rotary | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.12000 | £18.12 |
| 5 | £15.03600 | £75.18 |
| 20 | £12.79550 | £255.91 |
| Unit Price without VAT: | £18.12000 |
|---|---|
| Unit Price with VAT: | £21.74400 |

