




4435.0055 | |
|---|---|
DigiKey Part Number | 486-2391-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0055 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.57000 | £19.57 |
| 5 | £16.23000 | £81.15 |
| 10 | £14.97400 | £149.74 |
| 50 | £12.40600 | £620.30 |
| 100 | £11.43320 | £1,143.32 |
| 250 | £10.25484 | £2,563.71 |
| 500 | £9.43760 | £4,718.80 |
| Unit Price without VAT: | £19.57000 |
|---|---|
| Unit Price with VAT: | £23.48400 |

