




4435.0027 | |
|---|---|
DigiKey Part Number | 486-5193-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0027 |
Description | CIR BRKR THRM 50MA 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50mA 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.32000 | £37.32 |
| 5 | £30.95800 | £154.79 |
| 10 | £28.55700 | £285.57 |
| 50 | £23.64500 | £1,182.25 |
| 100 | £21.78200 | £2,178.20 |
| 250 | £19.52376 | £4,880.94 |
| Unit Price without VAT: | £37.32000 |
|---|---|
| Unit Price with VAT: | £44.78400 |

