




4430.3742 | |
|---|---|
DigiKey Part Number | 486-5153-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3742 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.30000 | £36.30 |
| 5 | £30.11400 | £150.57 |
| 15 | £26.49333 | £397.40 |
| 60 | £22.51033 | £1,350.62 |
| 105 | £21.06581 | £2,211.91 |
| 255 | £18.94710 | £4,831.51 |
| Unit Price without VAT: | £36.30000 |
|---|---|
| Unit Price with VAT: | £43.56000 |

