




4430.3400 | |
|---|---|
DigiKey Part Number | 486-4430.3400-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3400 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.74000 | £53.74 |
| 5 | £44.57800 | £222.89 |
| 16 | £38.91375 | £622.62 |
| 64 | £33.04625 | £2,114.96 |
| 112 | £30.91696 | £3,462.70 |
| 256 | £28.39215 | £7,268.39 |
| Unit Price without VAT: | £53.74000 |
|---|---|
| Unit Price with VAT: | £64.48800 |

