




4430.3167 | |
|---|---|
DigiKey Part Number | 486-5087-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3167 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.44000 | £47.44 |
| 5 | £39.35400 | £196.77 |
| 14 | £34.89786 | £488.57 |
| 56 | £29.64518 | £1,660.13 |
| 112 | £27.30214 | £3,057.84 |
| 252 | £24.77373 | £6,242.98 |
| Unit Price without VAT: | £47.44000 |
|---|---|
| Unit Price with VAT: | £56.92800 |

