


4430.2987 | |
|---|---|
DigiKey Part Number | TA45-A321F090A3-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2987 |
Description | CIR BRKR THRM 9A 240VAC 60VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 9A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.13000 | £73.13 |
| 5 | £60.65200 | £303.26 |
| 14 | £53.77143 | £752.80 |
| Unit Price without VAT: | £73.13000 |
|---|---|
| Unit Price with VAT: | £87.75600 |

