




4430.2979 | |
|---|---|
DigiKey Part Number | 486-5119-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2979 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £25.40400 | £381.06 |
| Unit Price without VAT: | £25.40400 |
|---|---|
| Unit Price with VAT: | £30.48480 |

