




4430.2887 | |
|---|---|
DigiKey Part Number | 486-5140-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2887 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.81000 | £34.81 |
| 5 | £28.87400 | £144.37 |
| 15 | £25.40400 | £381.06 |
| 60 | £21.58633 | £1,295.18 |
| 105 | £20.20162 | £2,121.17 |
| 255 | £18.17059 | £4,633.50 |
| Unit Price without VAT: | £34.81000 |
|---|---|
| Unit Price with VAT: | £41.77200 |

