




4430.2757 | |
|---|---|
DigiKey Part Number | 486-5132-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2757 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.95000 | £35.95 |
| 5 | £29.82200 | £149.11 |
| 20 | £25.36800 | £507.36 |
| 60 | £22.29217 | £1,337.53 |
| 100 | £20.98310 | £2,098.31 |
| 260 | £18.71992 | £4,867.18 |
| Unit Price without VAT: | £35.95000 |
|---|---|
| Unit Price with VAT: | £43.14000 |

