


4430.2643 | |
|---|---|
DigiKey Part Number | TA45-ABCRLC00E4-AZM01-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2643 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.67000 | £56.67 |
| 5 | £47.00000 | £235.00 |
| 12 | £42.43417 | £509.21 |
| 60 | £35.10683 | £2,106.41 |
| 108 | £32.73491 | £3,535.37 |
| Unit Price without VAT: | £56.67000 |
|---|---|
| Unit Price with VAT: | £68.00400 |

