


4430.2613 | |
|---|---|
DigiKey Part Number | TA45-A324SJ25C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2613 |
Description | CIR BRKR THRM 2.5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.50000 | £44.50 |
| 5 | £36.91400 | £184.57 |
| 20 | £31.39500 | £627.90 |
| 60 | £27.58367 | £1,655.02 |
| 100 | £25.96090 | £2,596.09 |
| 260 | £23.15523 | £6,020.36 |
| Unit Price without VAT: | £44.50000 |
|---|---|
| Unit Price with VAT: | £53.40000 |

