4430.2607 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 14
Unit Price: £25.41000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 20
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 15
Unit Price: £44.73000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 20
Unit Price: £43.33000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £25.41000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1,572
Unit Price: £29.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £43.32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 18
Unit Price: £33.08000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 19
Unit Price: £32.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £23.26850
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430.2607

DigiKey Part Number
TA45-A344R100C0-ND
Manufacturer
Manufacturer Product Number
4430.2607
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£31.94900£638.98
Manufacturers Standard Package
Unit Price without VAT:£31.94900
Unit Price with VAT:£38.33880