




4430.2356 | |
|---|---|
DigiKey Part Number | 486-5122-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2356 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.33000 | £35.33 |
| 5 | £29.30800 | £146.54 |
| 20 | £24.93050 | £498.61 |
| 60 | £21.90850 | £1,314.51 |
| 100 | £20.62220 | £2,062.22 |
| 260 | £18.39854 | £4,783.62 |
| Unit Price without VAT: | £35.33000 |
|---|---|
| Unit Price with VAT: | £42.39600 |

