


4430.2238 | |
|---|---|
DigiKey Part Number | TA45-ABTWF150C0-799-AZM01-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2238 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.08000 | £35.08 |
| 5 | £29.10200 | £145.51 |
| 15 | £25.60400 | £384.06 |
| 60 | £21.75567 | £1,305.34 |
| 105 | £20.36000 | £2,137.80 |
| 255 | £18.31302 | £4,669.82 |
| Unit Price without VAT: | £35.08000 |
|---|---|
| Unit Price with VAT: | £42.09600 |

