


4430.1698 | |
|---|---|
DigiKey Part Number | TA45-A146F150C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1698 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Orange | |
Illumination Voltage (Nominal) | 110V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.97000 | £32.97 |
| 5 | £27.35200 | £136.76 |
| 20 | £23.26850 | £465.37 |
| 60 | £20.44900 | £1,226.94 |
| 100 | £19.24910 | £1,924.91 |
| 260 | £17.17485 | £4,465.46 |
| Unit Price without VAT: | £32.97000 |
|---|---|
| Unit Price with VAT: | £39.56400 |

