


4430.1630 | |
|---|---|
DigiKey Part Number | 486-4430.1630-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1630 |
Description | CIR BRKR THRM 11A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 11A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.00000 | £31.00 |
| 5 | £25.72200 | £128.61 |
| 20 | £21.88150 | £437.63 |
| 60 | £19.23167 | £1,153.90 |
| 100 | £18.10370 | £1,810.37 |
| 260 | £16.15404 | £4,200.05 |
| Unit Price without VAT: | £31.00000 |
|---|---|
| Unit Price with VAT: | £37.20000 |

