


4430.1467 | |
|---|---|
DigiKey Part Number | TA45-A321M200C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1467 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.32000 | £43.32 |
| 5 | £35.93200 | £179.66 |
| 20 | £30.56150 | £611.23 |
| 60 | £26.85217 | £1,611.13 |
| 100 | £25.27270 | £2,527.27 |
| 260 | £22.54227 | £5,860.99 |
| Unit Price without VAT: | £43.32000 |
|---|---|
| Unit Price with VAT: | £51.98400 |

