4430.0907 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 0
Unit Price: £20.71267
Datasheet

Similar


SCHURTER Inc.
In Stock: 13
Unit Price: £14.70000
Datasheet
Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount
4430.0907
4430.0907
Circuit Breaker Basics - Another Teaching Moment

4430.0907

DigiKey Part Number
486-2972-ND
Manufacturer
Manufacturer Product Number
4430.0907
Description
CIR BRKR THRM 240VAC 60VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
-
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes