




4430.0543 | |
|---|---|
DigiKey Part Number | 486-5072-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0543 |
Description | CIR BRKR THRM 2.5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.41000 | £25.41 |
| 5 | £21.08000 | £105.40 |
| 20 | £17.93550 | £358.71 |
| 60 | £15.76600 | £945.96 |
| 100 | £14.84270 | £1,484.27 |
| 260 | £13.24708 | £3,444.24 |
| 500 | £12.46188 | £6,230.94 |
| Unit Price without VAT: | £25.41000 |
|---|---|
| Unit Price with VAT: | £30.49200 |

