


4430.0469 | |
|---|---|
DigiKey Part Number | TA45-A123H200C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0469 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.13000 | £28.13 |
| 5 | £23.33400 | £116.67 |
| 20 | £19.85300 | £397.06 |
| 60 | £17.45017 | £1,047.01 |
| 100 | £16.42740 | £1,642.74 |
| 260 | £14.65988 | £3,811.57 |
| 500 | £13.93524 | £6,967.62 |
| Unit Price without VAT: | £28.13000 |
|---|---|
| Unit Price with VAT: | £33.75600 |

