




4430.0038 | |
|---|---|
DigiKey Part Number | 486-4540-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0038 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.31000 | £24.31 |
| 5 | £20.17000 | £100.85 |
| 20 | £17.16200 | £343.24 |
| 60 | £15.08650 | £905.19 |
| 100 | £14.20340 | £1,420.34 |
| 260 | £12.67708 | £3,296.04 |
| 500 | £11.87198 | £5,935.99 |
| Unit Price without VAT: | £24.31000 |
|---|---|
| Unit Price with VAT: | £29.17200 |

