4420.0464 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 84
Unit Price: £25.81000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: £32.26000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4420.0464

DigiKey Part Number
1492-CB2F160-ND
Manufacturer
Manufacturer Product Number
4420.0464
Description
CIR BRKR THRM MAG 16A 277V 65V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 16A 277 V AC 65 V DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
16A
Voltage Rating - AC
277 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes