Similar

4420.0429 | |
|---|---|
DigiKey Part Number | 1492-CB2F015-ND |
Manufacturer | |
Manufacturer Product Number | 4420.0429 |
Description | CIR BRKR THRM MAG 1.5A 277V 65V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 277 V AC 65 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |










