Similar



4420.0339 | |
|---|---|
DigiKey Part Number | AS168X-CB1G005-ND |
Manufacturer | |
Manufacturer Product Number | 4420.0339 |
Description | CIR BRKR THRM MAG 50MA 277V 65V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 277 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508 |









