
4411.0131 | |
|---|---|
DigiKey Part Number | 486-4411.0131-ND |
Manufacturer | |
Manufacturer Product Number | 4411.0131 |
Description | T13 CIRCUIT BREAKER 3A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 277 V AC 28 V DC Push to Reset Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |

