




4411.0087 | |
|---|---|
DigiKey Part Number | 486-5448-ND |
Manufacturer | |
Manufacturer Product Number | 4411.0087 |
Description | CIR BRKR THRM 1A 277VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 277 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.79000 | £24.79 |
| 5 | £20.56200 | £102.81 |
| 20 | £17.49500 | £349.90 |
| 60 | £15.37867 | £922.72 |
| 100 | £14.47830 | £1,447.83 |
| 260 | £12.92223 | £3,359.78 |
| 500 | £12.12532 | £6,062.66 |
| Unit Price without VAT: | £24.79000 |
|---|---|
| Unit Price with VAT: | £29.74800 |

