




4411.0010 | |
|---|---|
DigiKey Part Number | 486-4411.0010-ND |
Manufacturer | |
Manufacturer Product Number | 4411.0010 |
Description | CIR BRKR THRM 20A 277VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 277 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.23000 | £23.23 |
| 5 | £19.27400 | £96.37 |
| 20 | £16.40000 | £328.00 |
| 60 | £14.41700 | £865.02 |
| 100 | £13.57330 | £1,357.33 |
| 260 | £12.11535 | £3,149.99 |
| 500 | £11.29330 | £5,646.65 |
| Unit Price without VAT: | £23.23000 |
|---|---|
| Unit Price with VAT: | £27.87600 |

