




4410.9017 | |
|---|---|
DigiKey Part Number | 486-6647-ND |
Manufacturer | |
Manufacturer Product Number | 4410.9017 |
Description | CIR BRKR THRM 10A 240VAC 28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.19000 | £50.19 |
| 5 | £41.63200 | £208.16 |
| 10 | £38.39800 | £383.98 |
| 50 | £31.78160 | £1,589.08 |
| 100 | £29.27110 | £2,927.11 |
| 250 | £26.33540 | £6,583.85 |
| Unit Price without VAT: | £50.19000 |
|---|---|
| Unit Price with VAT: | £60.22800 |

