




4410.9012 | |
|---|---|
DigiKey Part Number | 486-3206-ND |
Manufacturer | |
Manufacturer Product Number | 4410.9012 |
Description | CIR BRKR THRM 16A 240VAC 28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 24V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.86000 | £66.86 |
| 5 | £55.45200 | £277.26 |
| 10 | £51.14100 | £511.41 |
| 50 | £42.31280 | £2,115.64 |
| 100 | £38.96210 | £3,896.21 |
| Unit Price without VAT: | £66.86000 |
|---|---|
| Unit Price with VAT: | £80.23200 |

