




4410.9006 | |
|---|---|
DigiKey Part Number | 486-3203-ND |
Manufacturer | |
Manufacturer Product Number | 4410.9006 |
Description | CIR BRKR THRM 16A 240VAC 28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 5V, 12V, 24V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.75000 | £57.75 |
| 5 | £47.89400 | £239.47 |
| 10 | £44.17200 | £441.72 |
| 50 | £36.55360 | £1,827.68 |
| 100 | £33.66260 | £3,366.26 |
| Unit Price without VAT: | £57.75000 |
|---|---|
| Unit Price with VAT: | £69.30000 |

