




4410.9004 | |
|---|---|
DigiKey Part Number | 486-3201-ND |
Manufacturer | |
Manufacturer Product Number | 4410.9004 |
Description | CIR BRKR THRM 16A 240VAC 28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.59000 | £44.59 |
| 5 | £36.99000 | £184.95 |
| 10 | £34.11900 | £341.19 |
| 50 | £28.24320 | £1,412.16 |
| 100 | £26.01440 | £2,601.44 |
| 250 | £23.31256 | £5,828.14 |
| Unit Price without VAT: | £44.59000 |
|---|---|
| Unit Price with VAT: | £53.50800 |

