




4410.9002 | |
|---|---|
DigiKey Part Number | 486-6652-ND |
Manufacturer | |
Manufacturer Product Number | 4410.9002 |
Description | CIR BRKR THRM 10A 240VAC 28VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.51000 | £43.51 |
| 5 | £36.09600 | £180.48 |
| 10 | £33.29400 | £332.94 |
| 50 | £27.56200 | £1,378.10 |
| 100 | £25.38750 | £2,538.75 |
| 250 | £22.75168 | £5,687.92 |
| Unit Price without VAT: | £43.51000 |
|---|---|
| Unit Price with VAT: | £52.21200 |

