


4410.0669 | |
|---|---|
DigiKey Part Number | TMF12-211S-1.5-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0669 |
Description | CIR BRKR 1.5A 240VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.34000 | £73.34 |
| 5 | £60.82000 | £304.10 |
| 20 | £51.70700 | £1,034.14 |
| 60 | £45.40767 | £2,724.46 |
| 100 | £42.72410 | £4,272.41 |
| Unit Price without VAT: | £73.34000 |
|---|---|
| Unit Price with VAT: | £88.00800 |

