


4410.0422 | |
|---|---|
DigiKey Part Number | TMF12-221-5-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0422 |
Description | CIR BRKR THRMMAG 5A 240VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.66000 | £57.66 |
| 5 | £47.82200 | £239.11 |
| 20 | £40.66550 | £813.31 |
| 60 | £35.71983 | £2,143.19 |
| 100 | £33.61370 | £3,361.37 |
| Unit Price without VAT: | £57.66000 |
|---|---|
| Unit Price with VAT: | £69.19200 |


