
4410.0018 | |
|---|---|
DigiKey Part Number | 486-4410.0018-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0018 |
Description | T12 CIRCUIT BREAKER 5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, GB 17701, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £23.69000 | £473.80 |
| Unit Price without VAT: | £23.69000 |
|---|---|
| Unit Price with VAT: | £28.42800 |

