
4410.0005 | |
|---|---|
DigiKey Part Number | TMF12-211-3.3-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0005 |
Description | CIR BRKR 3.3A 240VAC 28VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3.3A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3.3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60934, GB 17701, IEC 60934, UL1077 |

