




4404.0100 | |
|---|---|
DigiKey Part Number | 486-3052-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0100 |
Description | CIRC BREAKER PCB MNT 7A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.01000 | £4.01 |
| 5 | £3.32400 | £16.62 |
| 10 | £3.06700 | £30.67 |
| 50 | £2.54420 | £127.21 |
| 100 | £2.34650 | £234.65 |
| 300 | £2.06257 | £618.77 |
| 500 | £1.94172 | £970.86 |
| 1,000 | £1.78813 | £1,788.13 |
| Unit Price without VAT: | £4.01000 |
|---|---|
| Unit Price with VAT: | £4.81200 |

