Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4404.0081 | |
|---|---|
DigiKey Part Number | 486-4404.0081-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0081 |
Description | T9 CIRCUIT BREAKER 6A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.15060 | £215.06 |
| Unit Price without VAT: | £2.15060 |
|---|---|
| Unit Price with VAT: | £2.58072 |



