



4404.0060 | |
|---|---|
DigiKey Part Number | 486-4404.0060-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0060 |
Description | CIR BRKR THRM 7A 240VAC 48VDC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| 5 | £3.01800 | £15.09 |
| 10 | £2.78500 | £27.85 |
| 50 | £2.31020 | £115.51 |
| 100 | £2.13070 | £213.07 |
| 300 | £1.87307 | £561.92 |
| 500 | £1.76344 | £881.72 |
| 1,000 | £1.62405 | £1,624.05 |
| 5,000 | £1.47274 | £7,363.70 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |

