




4404.0036 | |
|---|---|
DigiKey Part Number | 486-2400-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0036 |
Description | CIR BRKR THRM 14A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 14A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 14A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 5 | £3.18600 | £15.93 |
| 10 | £2.93900 | £29.39 |
| 50 | £2.43820 | £121.91 |
| 100 | £2.24870 | £224.87 |
| 300 | £1.97673 | £593.02 |
| 500 | £1.86096 | £930.48 |
| 1,000 | £1.71382 | £1,713.82 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

