Circuit Breaker Thermal 14A 240 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 14A 240 V AC 32 V DC Push to Reset Panel Mount
4404.0008
4404.0008
Circuit Breaker Basics - Another Teaching Moment

4404.0008

DigiKey Part Number
486-6653-ND
Manufacturer
Manufacturer Product Number
4404.0008
Description
CIR BRKR THRM 14A 240VAC 32VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 14A 240 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
14A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£2.22800£222.80
Manufacturers Standard Package
Unit Price without VAT:£2.22800
Unit Price with VAT:£2.67360