


4400.0751 | |
|---|---|
DigiKey Part Number | T11-211NR-15-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0751 |
Description | CIR BRKR THRM 15A 240VAC 48VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.16000 | £13.16 |
| 5 | £10.92000 | £54.60 |
| 10 | £10.07600 | £100.76 |
| 50 | £8.35100 | £417.55 |
| Unit Price without VAT: | £13.16000 |
|---|---|
| Unit Price with VAT: | £15.79200 |

