


4400.0747 | |
|---|---|
DigiKey Part Number | 4400.0747-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0747 |
Description | CIR BRKR THRM 50MA 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.58000 | £14.58 |
| 5 | £12.09800 | £60.49 |
| 10 | £11.16200 | £111.62 |
| 50 | £9.25080 | £462.54 |
| 100 | £8.52680 | £852.68 |
| 300 | £7.48587 | £2,245.76 |
| 500 | £7.04228 | £3,521.14 |
| 1,000 | £6.76850 | £6,768.50 |
| Unit Price without VAT: | £14.58000 |
|---|---|
| Unit Price with VAT: | £17.49600 |

